EBM10DTKI

Heilind Number:SULEBM10DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DTKI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DTKI

Detailed Description

Introducing the EBM10DTKI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a short description of PBT & Phosphor Bronze construction, this connector ensures durability and efficient conductivity. Featuring a threaded mount type and thru-hole termination method, it offers secure attachment to PCBs. The female gender, two rows, and 20 positions make it versatile for various applications. Gold-plated phosphor bronze contacts with a loop bellow design guarantee excellent signal integrity, while the pitch of 3.96mm and voltage rating of 950VAC meet industry standards. Operating temperature range of -65 to 125°C makes it suitable for harsh conditions. The matte tin termination plating enhances solderability. With a compact size of 9.4mm width and 15.49mm height, the EBM10DTKI connector is perfect for space-constrained designs. Whether used in aerospace, defense, or industrial settings, this connector ensures reliable performance.