EBM10DTKN

Heilind Number:SULEBM10DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DTKN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DTKN

Detailed Description

Introducing the EBM10DTKN, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic devices. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures optimal conductivity and longevity. With a voltage rating of 950 VAC and an amperage of 3A, it meets stringent industry standards for safety and performance. The 20-position, 2-row design allows for versatile connectivity in compact spaces, while the loop bellow contact type guarantees stable and secure mating. With a straight orientation and termination method of thru-hole mounting, installation is straightforward. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of applications. Trust the EBM10DTKN for seamless and dependable board-to-board connections.