EBM10DTKT

Heilind Number:SULEBM10DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DTKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DTKT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEBM10DTKT

Detailed Description

The EBM10DTKT is a high-performance board-to-board PCB connector designed for secure and reliable connections in demanding environments. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector offers excellent durability and conductivity. With a 3A current rating and 950VAC voltage rating, it ensures safe power transmission. The two rows of 20 female contacts, with gold-plated Phosphor Bronze, guarantee optimal signal integrity. Its threaded mount and thru-hole termination method provide easy and secure installation. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, measuring only .61 inches in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. With Matte Tin termination plating and RoHS compliance, it meets industry standards for environmental sustainability. Perfect for use in aerospace, defense, and industrial applications, the EBM10DTKT ensures reliable connectivity in critical systems.