| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM10DTMD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM10DTMD |
EBM10DTMD
| Heilind Number: | SULEBM10DTMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM10DTMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM10DTMD, a high-performance female connector designed for board-to-board and card edge applications. With two rows of 20 positions, this connector offers secure and reliable connectivity. Made with durable PBT and featuring contact material of phosphor bronze with gold plating, it ensures excellent conductivity and resistance to corrosion. The loop bellow contact type and right-angle orientation make it ideal for tight spaces. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. The termination method of thru hole with matte tin plating guarantees easy and secure installation. Compact and efficient, the EBM10DTMD is the perfect solution for your connectivity needs.

