EBM10DTMH

Heilind Number:SULEBM10DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DTMH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DTMH

Detailed Description

Introducing the EBM10DTMH, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector ensures reliable performance even in harsh environments. Featuring PBT and phosphor bronze construction, with gold-plated contacts for excellent conductivity, it offers a durable and high-quality solution for your connectivity needs. The right-angle orientation and 2-row design make it versatile for various setups, while the thru-hole termination method guarantees secure connections. With 20 positions and a 3A amperage, it's suitable for power and signal transmission. Matte tin termination plating adds to its longevity. Ideal for industrial and commercial use, the EBM10DTMH is a top choice for reliable board-to-board connections.