EBM10DTMI

Heilind Number:SULEBM10DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DTMI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DTMI

Detailed Description

Introducing the EBM10DTMI, a premium-grade board-to-board PCB connector designed for high-performance applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. The 20-position, dual-row design, along with a 3A current rating and 950VAC voltage rating, make it ideal for power and signal transmission. Gold-plated contacts offer excellent conductivity, while a threaded mount type and thru-hole termination method ensure secure attachment to PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh industrial settings. Its right-angle orientation and compact dimensions of 15.49mm in height and 9.4mm in width allow for space-efficient PCB layouts. With matte tin termination plating and compliance with relevant industry standards, the EBM10DTMI guarantees high reliability and performance in mission-critical systems. Upgrade your connectivity solutions with this top-of-the-line connector.