| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM10DTMT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM10DTMT |
EBM10DTMT
| Heilind Number: | SULEBM10DTMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM10DTMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM10DTMT, a high-performance board-to-board PCB connector designed for critical applications. Featuring durable construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in demanding environments. With a voltage rating of 950 VAC and operating temperature range of -65 to 125°C, it meets stringent performance standards. The female connector with two rows and right-angle orientation offers flexibility in installation. Gold-plated contacts provide excellent conductivity, while matte tin termination ensures secure attachment. With a contact type of Loop Bellow and a pitch of 3.96mm, this connector guarantees precise signal transmission. Ideal for aerospace, defense, and industrial applications, the EBM10DTMT is a trusted solution for high-reliability connectivity needs.

