EBM10DWWH

Heilind Number:SULEBM10DWWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DWWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DWWH
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.36 in, 9.14 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DWWH

Detailed Description

Introducing the EBM10DWWH, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, dual-row configuration, and clearance hole mounting offer versatility in installation. The termination method of wire wrap guarantees secure connections. The gold-plated Phosphor Bronze contacts provide excellent conductivity, meeting amperage requirements of up to 5A and voltage ratings of 950VAC. With a pitch of 3.96mm, this connector accommodates 20 positions with Cantilever contact type and straight orientation. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for various industries, from aerospace to telecommunications. The matte tin termination plating further enhances its durability. Compact in size, with a height of 18.29mm and width of 9.14mm, the EBM10DWWH is ideal for space-constrained PCB layouts. Trust in this connector for high-reliability performance in your critical electronic systems.