EBM10DWWI

Heilind Number:SULEBM10DWWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DWWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DWWI
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.36 in, 9.14 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DWWI

Detailed Description

Introducing the EBM10DWWI, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. This dual-row, female connector features a rugged construction with PBT and phosphor bronze materials, ensuring durability in demanding environments. With a pitch of 3.96mm (.156in) and 20 positions, it offers ample connectivity options for various applications. The termination method of wire wrap and gold contact plating guarantee secure and low-resistance connections. Rated for 5A and 950VAC, this connector is suitable for high-power and high-voltage systems. Its straight orientation and threaded mount type make installation easy and secure. With an operating temperature range of -65 to 125°C, it is ideal for use in extreme conditions. The matte tin termination plating enhances solderability and corrosion resistance. Whether for industrial machinery, telecommunications, or aerospace, the EBM10DWWI is the perfect choice for critical PCB interconnectivity.