EBM10DWWN

Heilind Number:SULEBM10DWWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DWWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DWWN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:19.05 mm, .75 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.36 in, 9.14 mm
Contact Plating:Gold
Connector Height:18.29 mm, .72 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEBM10DWWN

Detailed Description

Introducing the EBM10DWWN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. With a gender specification of female and featuring two rows of contacts, this connector offers versatile connectivity options. Constructed with PBT and phosphor bronze materials, it ensures durability and efficient conductivity. The contact plating of gold and termination plating of matte tin enhance its performance. Operating at a voltage of 950 VAC and an amperage of 5A, it meets the demands of various applications. The cantilever contact type and wire wrap termination method provide secure and stable connections. With a pitch of 3.96mm and 20 positions, it facilitates seamless integration on PCBs. Its straight orientation and tail length of 19.05mm offer ease of installation. Meeting stringent quality standards, it operates in a wide temperature range from -65 to 125°C. The EBM10DWWN is the ideal choice for demanding electronic systems.