EBM10HSEH

Heilind Number:SULEBM10HSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10HSEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10HSEH
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10HSEH

Detailed Description

Introducing the EBM10HSEH, a high-performance female Board To Board PCB Connector designed for precision electronic applications. This connector features PBT & Phosphor Bronze construction with gold-plated contacts, ensuring reliable conductivity and durability. With a current rating of 3A and a voltage capability of 950VAC, it meets the demands of high-power systems. The straight orientation and clearance hole mount type make installation easy, while the eyelet termination method guarantees secure connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its 10 positions and 3.96mm pitch offer versatile connectivity options, and the full bellow contact type enhances signal integrity. With a compact size, measuring just 10.95mm in height and 8.26mm in width, it saves valuable space on the PCB. Trust the EBM10HSEH for efficient and robust board-to-board connections in your electronic designs.