EBM10MMAD

Heilind Number:SULEBM10MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10MMAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10MMAD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM10MMAD

Detailed Description

The EBM10MMAD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 20 male contacts, it ensures secure and reliable connectivity. With a pitch of 3.96mm (.156in) and voltage rating of 950 VAC, it offers excellent electrical performance. The connectors are constructed with PBT and Phosphor Bronze, with Gold contact plating for enhanced conductivity. Their right-angle orientation and clearance hole mount type make them versatile for various PCB layouts. With a termination method of thru-hole and termination plating of Matte Tin, they guarantee durability even in harsh environments. Operating within a wide temperature range of -65 to 125°C, these connectors are suitable for use in rugged industrial settings. Compact in size, with a height of 13.72mm (.54in) and width of 9.4mm (.37in), they are ideal for space-constrained applications. The EBM10MMAD is a top choice for engineers seeking high-reliability connectors for their designs.