EBM10MMAN

Heilind Number:SULEBM10MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10MMAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10MMAN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM10MMAN

Detailed Description

Introducing SKU EBM10MMAN, a high-performance board-to-board connector designed for reliability in demanding environments. With a pitch of 3.96mm and 20 positions across 2 rows, this connector offers secure and efficient connectivity. Featuring PBT and phosphor bronze construction with gold contact plating, it ensures excellent conductivity and durability. The termination method of thru hole mounting guarantees easy installation and stability. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 950 VAC, this connector is suitable for various applications. Its right-angle orientation and compact dimensions make it ideal for space-constrained PCB designs. Trust in the quality and performance of this connector for your connectivity needs.