EBM10MMBD

Heilind Number:SULEBM10MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10MMBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10MMBD
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULEBM10MMBD

Detailed Description

Introducing our EBM10MMBD, the perfect solution for high-reliability board-to-board PCB connections. This male connector features two rows, each accommodating 20 positions for secure and efficient connectivity. Crafted with durability in mind, it boasts a PBT housing and Phosphor Bronze contacts with Gold plating, ensuring reliable performance even in demanding environments. With a 3A amperage rating and 950VAC voltage capacity, it's ideal for various applications. Its right-angle orientation and clearance hole mount type offer versatility in installation, while the termination through-hole method guarantees stability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for critical systems. The matte tin termination plating enhances its longevity, making it a standout component in the realm of PCB connectors. Upgrade your connectivity with the EBM10MMBD.