EBM10MMBN

Heilind Number:SULEBM10MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10MMBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10MMBN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM10MMBN

Detailed Description

Introducing the EBM10MMBN, a high-performance male board-to-board PCB connector designed for reliable signal transmission in electronic devices. Featuring PBT and Phosphor Bronze construction with gold contact plating, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage withstand of 950VAC, it meets the demands of various applications. The right-angle orientation and 2-row layout with 20 positions offer flexibility in PCB design. Termination is easy via thru-hole mounting with matte tin plating, suitable for automated assembly processes. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. With a compact size of 13.72mm in height and 9.4mm in width, it saves space on the PCB while providing secure and stable connections. Trust the EBM10MMBN for your connectivity needs in aerospace, defense, telecommunications, and industrial systems.