EBM10MMDD

Heilind Number:SULEBM10MMDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10MMDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10MMDD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM10MMDD

Detailed Description

Introducing the EBM10MMDD, a reliable and high-performance board-to-board PCB connector designed for demanding applications. This male connector, featuring PBT and phosphor bronze construction, ensures optimal conductivity and durability. With a pitch of 3.96mm, it offers seamless integration on your PCB. The gold-plated phosphor bronze contacts guarantee excellent signal transmission, while the clearance hole mount type and through-hole termination method provide secure and efficient assembly. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. With 20 positions and a compact design, it optimizes space utilization on your board. Trust the EBM10MMDD for your connectivity needs in aerospace, defense, telecommunications, and other critical industries.