EBM10MMDN

Heilind Number:SULEBM10MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10MMDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10MMDN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM10MMDN

Detailed Description

Introducing the EBM10MMDN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The male gender, dual-row design with 20 positions, and right-angle orientation offer versatility in PCB layouts. Operating at amperages up to 3A and voltages of 950 VAC, it meets stringent power requirements. The termination method of thru-hole soldering with gold-plated contacts guarantees secure and low-resistance connections. With a pitch of 3.96mm (.156 in) and tail length of 6.35mm (.25 in), it facilitates efficient signal transmission. The connector's wide operating temperature range of -65 to 125°C and matte tin termination plating enhance its durability. Ideal for aerospace, defense, and industrial applications, the EBM10MMDN is a reliable choice for mission-critical systems.