EBM10MMJD

Heilind Number:SULEBM10MMJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10MMJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10MMJD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:20
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM10MMJD

Detailed Description

The PBT & Phosphor Bronze Male Board-to-Board PCB Connector, designated by SKU EBM10MMJD, offers reliable connectivity with its two rows of 20 positions. Featuring a clearance hole mount type and Thru Hole termination method, this connector ensures secure attachment. Constructed with Phosphor Bronze contacts plated in Gold, it guarantees efficient signal transmission at a maximum voltage of 950 VAC. With an amperage rating of 3A and operating temperature range spanning from -65 to 125°C, this connector is suitable for diverse environments. Its right-angle orientation, 3.96mm pitch, and 12.7mm tail length facilitate easy installation. Measuring 13.72mm in height and 9.4mm in width, it fits compactly on PCBs, making it ideal for various applications in electronics. Terminated with Matte Tin, it offers durability and longevity, meeting high-quality standards for Board-to-Board connectivity.