EBM10MMMD

Heilind Number:SULEBM10MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10MMMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10MMMD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM10MMMD

Detailed Description

Introducing the EBM10MMMD, a high-performance Board To Board PCB Connector designed for robust connectivity in electronic assemblies. With a pitch of 3.96mm (.156 in) and featuring 20 gold-plated contact positions, this male connector guarantees reliable signal transmission at a voltage rating of 950 VAC. Constructed with PBT and Phosphor Bronze materials, it ensures durability in demanding environments with an operating temperature range of -65 to 125°C. The termination method via Wire Wrap and Matte Tin plating on the contacts offer efficient and secure assembly. Its clearance hole mount type and straight orientation, paired with a tail length of 14.22mm (.56 in), facilitate easy installation on PCBs. RoHS compliant and compact in size, the EBM10MMMD is ideal for various applications in the industrial and electronic sectors. Trust in its quality and performance for seamless connectivity in your projects.