EBM10MMND

Heilind Number:SULEBM10MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10MMND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10MMND
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM10MMND

Detailed Description

Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, EBM10MMND. This male connector features two rows with a pitch of 3.96mm (.156 in) and a total of 20 positions, ideal for high-density applications. With a clearance hole mount type and card extender termination method, installation is efficient and secure. The contacts are made of durable phosphor bronze with gold plating, ensuring reliable conductivity. Operating at a voltage of 950 VAC and with an amperage of 3A, this connector is suitable for various power and signal transmission needs. Its straddle orientation and compact design, with a height of 13.72mm (.54 in) and width of 9.4mm (.37 in), make it versatile for PCB assemblies. With a wide operating temperature range of -65 to 125 °C, it is suitable for harsh environments. The tail length of 13.84mm (.545 in) allows for easy soldering. Terminated with matte tin plating, it meets RoHS compliance. Whether for industrial, automotive, or aerospace applications, this connector guarantees high performance and durability.