EBM10MMRN

Heilind Number:SULEBM10MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10MMRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10MMRN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULEBM10MMRN

Detailed Description

Introducing SKU EBM10MMRN, a high-performance male board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, this connector ensures reliable conductivity and durability. With a pitch of 3.96mm (.156 in) and two rows of 20 positions, it offers ample connectivity options. Operating at voltages up to 950VAC and temperatures ranging from -65 to 125°C, it is suitable for use in various environments. The termination method of Card Extender and Matte Tin plating on the termination ensure secure attachment to PCBs. Its straddle orientation and compact dimensions of 13.72mm (.54 in) in height and 9.4mm (.37 in) in width make it space-efficient. Ideal for applications where high reliability is crucial, this connector is a top choice for professionals in the electronics industry.