EBM10MMSD

Heilind Number:SULEBM10MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10MMSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10MMSD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM10MMSD

Detailed Description

EBM10MMSD is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding industrial environments. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures optimal conductivity and corrosion resistance. With an amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for high-power applications. The straight orientation, two rows of 20 positions, and 3.96mm pitch facilitate easy and secure connections. Its clearance hole mount type and thru-hole termination method offer convenient installation on PCBs. Operating flawlessly in a wide temperature range from -65°C to 125°C, this connector guarantees consistent performance even in harsh conditions. Its compact design, measuring 13.72mm in height and 9.4mm in width, makes it ideal for space-constrained setups. Trust the EBM10MMSD for efficient power connectivity in your electronic systems.