EBM10MMVD

Heilind Number:SULEBM10MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10MMVD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10MMVD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:20
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM10MMVD

Detailed Description

Introducing the EBM10MMVD, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. Featuring PBT and Phosphor Bronze construction with gold contact plating, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 950VAC, it meets the needs of various applications. The right-angle orientation and 2-row configuration allow for efficient PCB layout. Thru-hole termination with matte tin plating offers secure attachment. Operating within a wide temperature range of -65 to 125°C, it guarantees performance in extreme conditions. With 20 positions and a pitch of 3.96mm, this connector delivers seamless data transfer. Trust the EBM10MMVD for your connectivity solutions.