EBM10MMWN

Heilind Number:SULEBM10MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10MMWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10MMWN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM10MMWN

Detailed Description

Introducing the EBM10MMWN, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. This male connector features durable construction with PBT and phosphor bronze materials, ensuring reliable operation in various environments. With a maximum amperage of 3A and a voltage rating of 950 VAC, it guarantees safe and efficient power transmission. The straight orientation, dual rows, and 20 positions offer versatile connectivity options. Gold-plated phosphor bronze contacts and matte tin termination deliver excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for both standard and harsh operating conditions. Compact yet sturdy, with a connector height of 13.72mm and width of 9.4mm, it offers easy integration into PCB layouts. Whether for industrial machinery, telecommunications systems, or aerospace applications, the EBM10MMWN ensures high-reliability performance. Upgrade your connectivity solutions with this essential component.