EBM11DRAH

Heilind Number:SULEBM11DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM11DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM11DRAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULEBM11DRAH

Detailed Description

Introducing the EBM11DRAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity even in harsh environments. With an amperage rating of 5A and a voltage capacity of 950VAC, it meets the needs of power-intensive systems. The female gender, with two rows and 22 positions, offers ample connectivity options. The right-angle orientation and clearance hole mount type allow for versatile installation. Gold-plated phosphor bronze contacts with matte tin termination guarantee excellent signal transmission. With a pitch of 3.96mm and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of electronic devices. Trust the EBM11DRAH for secure and efficient PCB connections in aerospace, defense, and other hi-rel applications.