| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM11DRAN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 22 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 22 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM11DRAN |
EBM11DRAN
| Heilind Number: | SULEBM11DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM11DRAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM11DRAN, a high-performance board-to-board PCB connector designed for seamless and reliable signal transmission in electronic devices. With a pitch of 3.96mm (.156 inches) and two rows of 22 female contacts, this connector ensures efficient connectivity in compact spaces. Its rugged construction, featuring PBT and phosphor bronze materials with gold plating, guarantees durability and excellent conductivity. Operating at a voltage of 950 VAC and an amperage of 5A, it meets the demands of various applications. The right-angle orientation and thru-hole termination method make installation hassle-free. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Trust the EBM11DRAN for high-speed data transfer and secure connections in your electronic designs.

