| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM11DRAS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 22 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 22 |
| SKU: | SULEBM11DRAS |
EBM11DRAS
| Heilind Number: | SULEBM11DRAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM11DRAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM11DRAS, a high-performance board-to-board PCB connector designed for optimal power and signal transmission in demanding environments. This female connector features two rows with a pitch of 3.96mm, providing 22 positions for secure connections. Constructed with durable PBT and phosphor bronze materials, it ensures reliable performance with a maximum amperage of 5A and voltage rating of 950VAC. The contact plating of gold and termination plating of matte tin offer excellent conductivity and corrosion resistance. With a right-angle orientation and side hole mount type, it is versatile and space-saving. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for industrial applications. Trust the EBM11DRAS for efficient and durable connectivity in your PCB designs.

