EBM11DREH

Heilind Number:SULEBM11DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM11DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM11DREH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULEBM11DREH

Detailed Description

The EBM11DREH connector features a sturdy construction of PBT and Phosphor Bronze, ensuring reliability in high-performance applications. With an amperage rating of 5A and a voltage capacity of 950VAC, it offers robust power transmission. Designed for female gender, this connector has two rows with 22 positions, each featuring eyelet termination for secure connections. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity. Its Full Bellow contact type and straight orientation enhance signal integrity. Operating temperatures ranging from -65 to 125°C make it suitable for diverse environments. With a clearance hole mount type and a tail length of 5.72mm, installation is convenient. Measuring 10.95mm in height and 8.26mm in width, it is compact yet efficient. The termination plating of Matte Tin ensures durability. This connector belongs to the hi-rel category, meeting stringent quality standards and making it ideal for mission-critical applications in aerospace, defense, and other industries.