EBM11DREI

Heilind Number:SULEBM11DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM11DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM11DREI
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM11DREI

Detailed Description

The EBM11DREI is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic devices. With a current rating of 5A and a voltage resistance of 950VAC, it ensures safe and stable operation even in demanding industrial environments. Featuring a female gender and two rows of contacts, it offers versatile connectivity options. The termination method of eyelet and contact material of phosphor bronze with gold plating guarantee excellent conductivity and durability. Its full bellow contact type and straight orientation make it easy to install and use. With 22 positions and a pitch of 3.96mm, it allows for seamless integration into PCB layouts. Operating in a wide temperature range of -65 to 125°C, it is suitable for extreme conditions. The connector has a compact design with a height of 10.95mm and a width of 8.26mm, making it ideal for space-constrained applications. Termination plating with matte tin ensures long-term reliability. Overall, the EBM11DREI is a top-of-the-line connector that meets the highest standards of performance and quality.