EBM11DREN

Heilind Number:SULEBM11DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM11DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM11DREN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULEBM11DREN

Detailed Description

The EBM11DREN is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic devices. Featuring a female gender with two rows of contacts, this connector offers a secure and stable connection. Constructed with PBT and Phosphor Bronze materials, it ensures durability and longevity. The termination method using eyelets guarantees easy installation. With a contact plating of gold and termination plating of matte tin, it ensures excellent conductivity and corrosion resistance. Operating at a voltage of 950 VAC and an amperage of 5A, it is suitable for various applications. The full bellow contact type and straight orientation further enhance its functionality. With a wide operating temperature range of -65 to 125 °C, it is reliable even in harsh environments. This connector, part of the EBM11DREN series, is a top choice for demanding industrial and commercial projects.