EBM11DRES

Heilind Number:SULEBM11DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM11DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM11DRES
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULEBM11DRES

Detailed Description

Introducing the EBM11DRES, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows of contacts, this connector features a durable construction of PBT and phosphor bronze, ensuring reliable connectivity. Operating at an amperage of 5A and a voltage of 950VAC, it is suitable for power-intensive systems. The termination method of eyelet and contact plating of gold guarantee excellent signal transmission. With a pitch of 3.96mm and 22 positions, it offers versatile connectivity options. The straight orientation and side-hole mount type facilitate easy installation. Meeting stringent quality standards, it has a wide operating temperature range of -65 to 125°C. The matte tin termination plating enhances durability. Ideal for use in aerospace, defense, and industrial applications, the EBM11DRES is a dependable choice for high-reliability connectivity needs.