EBM11DRFF

Heilind Number:SULEBM11DRFF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM11DRFF
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM11DRFF
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM11DRFF

Detailed Description

Introducing the EBM11DRFF, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 5 A, this connector ensures reliable power transmission. Featuring a durable construction of PBT and phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. The two-row, 22-position design with thru-hole termination method and straight orientation allows for easy and secure installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The full bellow contact type and floating bobbin mount provide added durability and stability. With a compact size of 10.95mm in height and .325in in width, it is ideal for space-constrained applications. The matte tin termination plating ensures solderability. Trust the EBM11DRFF for your critical connectivity needs.