EBM11DRFH

Heilind Number:SULEBM11DRFH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM11DRFH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM11DRFH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULEBM11DRFH

Detailed Description

EBM11DRFH offers a reliable solution for board-to-board or card edge connections. With a gender specification for female connectors, it ensures seamless compatibility in diverse electronic setups. Featuring two rows for efficient organization, this connector is designed for clearance hole mounting with a termination method of thru-hole attachment. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. Operating at an amperage of 5A and voltage of 950VAC, it meets high-performance standards. The full bellow contact type and straight orientation further enhance its functionality. With 22 positions and a tail length of 5.08mm, it allows for versatile connectivity. Resilient in harsh conditions, it offers an operating temperature range of -65 to 125°C. The matte tin termination plating ensures longevity and stability. This product, categorized under Hi-Rel connectors, is a dependable choice for demanding applications.