EBM11DRFI

Heilind Number:SULEBM11DRFI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM11DRFI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM11DRFI
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM11DRFI

Detailed Description

Introducing the EBM11DRFI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 22 female contacts, this connector offers reliable connectivity in a variety of electronic systems. The PBT and phosphor bronze construction, along with gold-plated contacts, ensure excellent signal transmission and durability. Featuring a threaded mount and through-hole termination, installation is both secure and straightforward. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 950VAC, this connector is suitable for use in harsh environments. Its full bellow contact design and straight orientation further enhance its versatility. With a tail length of 5.08mm and a low connector height of 10.95mm, it is ideal for space-constrained applications. The EBM11DRFI is the perfect choice for reliable and high-speed board-to-board connections in aerospace, defense, and industrial systems.