| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM11DRFS |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 22 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 22 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM11DRFS |
EBM11DRFS
| Heilind Number: | SULEBM11DRFS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM11DRFS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM11DRFS, a female Board To Board PCB Connector designed for high reliability applications. With a voltage rating of 950 VAC and an amperage of 5A, this connector ensures robust performance in demanding environments. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, it offers excellent conductivity and durability. The 2-row, 22-position layout with a pitch of 3.96mm facilitates secure connections. Its straight orientation and side hole mount type make installation easy. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial settings. With a compact size of 10.95mm in height and .325in in width, it is ideal for space-constrained applications. Trust the EBM11DRFS for reliable board-to-board connectivity in critical systems.

