EBM11DRKF

Heilind Number:SULEBM11DRKF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM11DRKF
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM11DRKF
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM11DRKF

Detailed Description

Introducing the EBM11DRKF, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures durability and reliability in extreme operating conditions ranging from -65 to 125°C. With a current rating of 5A and a voltage tolerance of 950VAC, it offers robust power transmission capabilities. The female connector with two rows and 22 positions, each with a full bellow contact type, guarantees secure and efficient connectivity. Utilizing gold-plated phosphor bronze contacts and matte tin termination, it ensures excellent signal integrity. The straight orientation and floating bobbin mount type make installation easy and flexible. Measuring 10.95mm in height and 8.26mm in width, this connector is compact yet efficient, meeting the requirements of high-density PCB designs. Perfect for aerospace, defense, and industrial applications, the EBM11DRKF is the ideal choice for reliable and high-speed data transmission.