EBM11DRKH-S13

Heilind Number:SULEBM11DRKH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM11DRKH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM11DRKH-S13
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:22
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM11DRKH-S13

Detailed Description

The EBM11DRKH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and 22 positions, it offers reliable connectivity in a compact form factor. Featuring a female gender and full bellow contact type, it ensures secure mating with corresponding male connectors. The connector is constructed with durable PBT and phosphor bronze materials, with gold plating for enhanced conductivity. With a voltage rating of 950VAC and amperage of 5A, it is suitable for power and signal transmission. The clearance hole mount type and card extender termination method make installation easy and efficient. Operating temperature range of -65 to 125°C guarantees performance in harsh environments. The connector's matte tin termination plating and straddle orientation further enhance its durability and versatility. Perfect for industrial, aerospace, and other high-reliability applications, the EBM11DRKH-S13 is a top choice for engineers seeking quality and performance in their designs.