EBM11DRKH

Heilind Number:SULEBM11DRKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM11DRKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM11DRKH
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM11DRKH

Detailed Description

Introducing the EBM11DRKH, a high-performance board-to-board PCB connector designed for reliable power delivery in demanding environments. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures durability and long-term functionality. With a 5A amperage rating and 950VAC voltage capability, it is ideal for high-power applications. The female gender, two rows, and clearance hole mount type offer easy and secure installation on PCBs. The termination method of thru-hole soldering, along with gold-plated phosphor bronze contacts, guarantees excellent conductivity. The 3.96mm pitch and 22 positions provide ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Trust the EBM11DRKH for efficient and dependable board-to-board connections.