EBM11DRKI

Heilind Number:SULEBM11DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM11DRKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM11DRKI
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM11DRKI

Detailed Description

This durable and reliable EBM11DRKI connector features a female gender with two rows for secure connectivity in your electronic devices. With a threaded mount type and through-hole termination method, it ensures stable placement on your PCB. Constructed with PBT and Phosphor Bronze, and gold-plated contacts, it offers excellent conductivity and corrosion resistance. The full bellow contact type and straight orientation guarantee efficient signal transmission in high-voltage applications, with a maximum rating of 950 VAC. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is perfect for demanding environments. Its 22 positions and 3.96mm pitch cater to multiple connections, while the matte tin termination plating ensures longevity. Ideal for board-to-board and card edge connections, the EBM11DRKI is a top choice for professionals seeking high-performance PCB connectors.