EBM11DRKN-S13

Heilind Number:SULEBM11DRKN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM11DRKN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM11DRKN-S13
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:22
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM11DRKN-S13

Detailed Description

Introducing SKU EBM11DRKN-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable conductivity even in harsh environments. With an amperage rating of 5A and a voltage capacity of 950VAC, it offers robust power transmission. Its 22 positions with full bellow contacts guarantee secure and stable connections. The termination method of card extender and pitch of 3.96mm make it easy to install and integrate into your systems. Operating smoothly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industrial settings. The connector's female gender, straddle orientation, and no mounting requirement add to its versatility. Trust in the EBM11DRKNS13 for efficient and dependable connectivity in your PCB designs.