| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM11DRKN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 22 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 22 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM11DRKN |
EBM11DRKN
| Heilind Number: | SULEBM11DRKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM11DRKN |
| ECAD Model: |
Specifications
Detailed Description
The EBM11DRKN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in diverse environments. With a voltage rating of 950 VAC and an amperage of 5 A, it is suitable for power and signal transmission. The connector offers a straight orientation with two rows of 22 female contacts, each with gold-plated phosphor bronze for enhanced conductivity. Its thru-hole termination method and matte tin plating make it easy to install and solder, while the operating temperature range of -65 to 125 °C guarantees performance in extreme conditions. Ideal for industrial and aerospace use, the EBM11DRKN meets the highest standards of quality and durability.

