| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM11DRKS-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 22 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 22 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM11DRKS-S13 |
EBM11DRKS-S13
| Heilind Number: | SULEBM11DRKS-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM11DRKS-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM11DRKS-S13, a female board-to-board PCB connector engineered for high-reliability applications. With a pitch of 3.96mm (.156 in) and featuring two rows of 22 positions, this connector ensures secure and efficient signal transmission. Its PBT housing and phosphor bronze contacts, plated with gold for optimal conductivity, guarantee durability and performance in demanding environments. The full bellow contact type and side hole mount offer reliable connectivity, while the card extender termination method simplifies installation. Operating at temperatures ranging from -65 to 125°C, with a voltage rating of 950 VAC and an amperage of 5A, this connector is suitable for a wide range of industrial and commercial uses. Trust in the EBM11DRKS-S13 for seamless board-to-board connections in your critical electronic systems.

