| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM11DRKS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 22 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 22 |
| SKU: | SULEBM11DRKS |
EBM11DRKS
| Heilind Number: | SULEBM11DRKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM11DRKS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM11DRKS, a female board-to-board PCB connector designed for reliable power and signal transmission. With a pitch of 3.96mm (.156 inches) and two rows of 22 positions, this connector offers high-density connectivity. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, it ensures excellent conductivity and durability. The straight orientation and side hole mount type make installation easy. With a voltage rating of 950VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. The full bellow contact type and matte tin termination plating further enhance its performance. Compact yet robust, the EBM11DRKS is the ideal choice for demanding PCB interconnect solutions.

