EBM11DRPH

Heilind Number:SULEBM11DRPH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM11DRPH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM11DRPH
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM11DRPH

Detailed Description

Introducing the EBM11DRPH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor, this connector features two rows of 22 female contacts made of durable Phosphor Bronze with gold plating, ensuring reliable signal transmission. The Full Bellow contact type and Thru Hole termination method offer secure connectivity, while the 3.96mm pitch and 10.36mm tail length provide flexibility in board layout. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950VAC, this connector is suitable for various industrial environments. Its matte tin termination plating enhances solderability, while the straight orientation and 10.95mm height facilitate easy installation. Perfect for applications where performance and durability are critical, the EBM11DRPH guarantees exceptional quality and longevity.