EBM11DRPI

Heilind Number:SULEBM11DRPI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM11DRPI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM11DRPI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:10.36 mm, .408 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULEBM11DRPI

Detailed Description

The EBM11DRPI connector is a high-performance component designed for demanding applications in electronics. Featuring a robust construction with PBT housing and Phosphor Bronze contacts plated with Gold, it ensures reliable connectivity even in harsh environments. With a current rating of 5A and a voltage capacity of 950 VAC, it meets stringent power requirements. The connector offers 22 positions in a 2-row configuration, ideal for complex circuitry. Its straight orientation and threaded mount type make installation easy and secure. With a contact pitch of 3.96mm, it provides precise signal transfer. Operating at temperatures ranging from -65°C to 125°C, it guarantees performance in extreme conditions. The Matte Tin termination plating enhances durability. Suitable for board-to-board and card edge connections, the EBM11DRPI is a versatile solution for various industries.