EBM11DRPN

Heilind Number:SULEBM11DRPN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM11DRPN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM11DRPN
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM11DRPN

Detailed Description

Introducing the EBM11DRPN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, 2-row design, and straight orientation make it versatile for various circuit board layouts. The Thru Hole termination method and gold-plated contacts guarantee secure and low-resistance connections. Operating at an impressive 950 VAC and 5 A, it offers robust power transmission. With 22 positions and a pitch of 3.96mm (.156 in), it accommodates multiple signals efficiently. The connector's full bellow contact type and matte tin termination plating further enhance its durability. Meeting stringent standards with an operating temperature range of -65 to 125°C, it is ideal for industrial and commercial electronics. Elevate your PCB connectivity with the EBM11DRPN.