EBM11DRPS

Heilind Number:SULEBM11DRPS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM11DRPS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM11DRPS
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM11DRPS

Detailed Description

The EBM11DRPS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and a voltage rating of 950VAC, it ensures reliable power and signal transmission. The connector features 22 positions in a dual-row configuration, with gold-plated phosphor bronze contacts for optimal conductivity. Its full bellow contact type and thru-hole termination method guarantee secure and durable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 10.95mm and width of 8.26mm, allows for efficient PCB layout. With matte tin termination plating, it offers excellent solderability. Ideal for applications where reliability is paramount, the EBM11DRPS is a top choice for engineers in aerospace, defense, and industrial sectors.