EBM11DRTH-S13

Heilind Number:SULEBM11DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM11DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM11DRTH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULEBM11DRTH-S13

Detailed Description

Introducing the EBM11DRTH-S13, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding applications. Constructed with a durable blend of PBT and Phosphor Bronze materials, this connector offers exceptional durability and conductivity. Featuring a dual-row configuration with 22 positions and a clearance hole mount type, it ensures secure and stable connections on the PCB. The termination method of card extender and gold contact plating guarantee optimal signal transmission. With a voltage rating of 950 VAC and operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of environments. Its compact design, measuring 10.95 mm in height and .325 in width, makes it ideal for space-constrained installations. Whether used in aerospace, telecommunications, or industrial equipment, the EBM11DRTH-S13 delivers superior performance and longevity.