EBM11DRTH

Heilind Number:SULEBM11DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM11DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM11DRTH
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM11DRTH

Detailed Description

Introducing the EBM11DRTH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Boasting a 5A amperage and 950VAC voltage rating, it offers robust power transmission capabilities. The female connector with two rows and 22 positions, along with a clearance hole mount type, facilitates easy installation on PCBs. Its Thru Hole termination method and gold-plated phosphor bronze contacts guarantee low contact resistance and superior signal integrity. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Its compact design, with a connector height of 10.95mm and width of 8.26mm, saves valuable board space. The Matte Tin termination plating ensures durability and longevity. Whether in aerospace, defense, or industrial applications, the EBM11DRTH is the perfect choice for high-reliability connectivity.