EBM11DRTI-S13

Heilind Number:SULEBM11DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM11DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM11DRTI-S13
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:22
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM11DRTI-S13

Detailed Description

The EBM11DRTI-S13 connector is designed for reliable board-to-board or card edge connections in high-performance electronic systems. With a compact 2-row female design and threaded mount type, it ensures secure and stable installations. The PBT and Phosphor Bronze construction with Gold contact plating guarantees excellent conductivity and durability, meeting stringent performance standards. Featuring 22 positions with Full Bellow contacts, it allows for efficient signal transmission with a pitch of 3.96mm. Operating at a wide temperature range of -65 to 125°C and a voltage of 950 VAC, it is suitable for demanding environments. The connector's termination method using Card Extender and Matte Tin plating further enhances its reliability. With a slim profile measuring 10.95mm in height and .325 inches in width, it offers space-saving solutions for PCB layouts. Ideal for aerospace, defense, and industrial applications, the EBM11DRTI-S13 ensures optimal connectivity in critical systems.